Parametric Equivalent
Parametric Equivalent

PJQ4401P_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ4401P_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ4401P_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ4401P_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4401P_R2_00001 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10A (Ta), 50A (Tc) 2W (Ta), 60W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | PJQ4401P_R2_00001 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3228 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta), 60W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJQ4401P-AU_R2_000A1 | Panjit International Inc. | 4 202 | 3757-PJQ4401P-AU_R2_000A1CT-ND | 25,20000 Kč | Parametric Equivalent |
| PJQ5423_R2_00001 | Panjit International Inc. | 2 943 | 3757-PJQ5423_R2_00001CT-ND | 23,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,69900 Kč | 146,99 Kč |
| 100 | 9,60870 Kč | 960,87 Kč |
| 500 | 7,41860 Kč | 3 709,30 Kč |
| 1 000 | 6,71327 Kč | 6 713,27 Kč |
| 2 000 | 6,11966 Kč | 12 239,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,47708 Kč | 27 385,40 Kč |
| 10 000 | 5,07996 Kč | 50 799,60 Kč |
| 15 000 | 4,87770 Kč | 73 165,50 Kč |
| 25 000 | 4,65048 Kč | 116 262,00 Kč |
| 35 000 | 4,51597 Kč | 158 058,95 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |






