


PJQ5423_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ5423_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ5423_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ5423_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5423_R2_00001 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 11A (Ta), 60A (Tc) 2W (Ta), 63W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3228 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta), 63W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN5060-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 100 | 9,55620 Kč | 955,62 Kč |
| 500 | 7,39676 Kč | 3 698,38 Kč |
| 1 000 | 6,70109 Kč | 6 701,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,81722 Kč | 17 451,66 Kč |
| 6 000 | 5,37227 Kč | 32 233,62 Kč |
| 9 000 | 5,14558 Kč | 46 310,22 Kč |
| 15 000 | 4,89092 Kč | 73 363,80 Kč |
| 21 000 | 4,86629 Kč | 102 192,09 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

