
PJQ1906_R1_00201 | |
|---|---|
DigiKey Part Number | 3757-PJQ1906_R1_00201TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJQ1906_R1_00201 |
Description | 20V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 300mA (Ta) 700mW (Ta) Surface Mount DFN1006-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.9 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 45 pF @ 10 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN1006-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 300mA, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,12411 Kč | 11 241,10 Kč |
| 20 000 | 1,08323 Kč | 21 664,60 Kč |
| 30 000 | 1,06338 Kč | 31 901,40 Kč |
| 50 000 | 0,77426 Kč | 38 713,00 Kč |
| Unit Price without VAT: | 1,12411 Kč |
|---|---|
| Unit Price with VAT: | 1,36017 Kč |


