PJMBZ27V_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 4,79000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 4,37000 Kč
Datasheet
TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJMBZ27V_R1_00001

DigiKey Part Number
3757-PJMBZ27V_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PJMBZ27V_R1_00001
Description
TVS DIODE 22VWM 36VC SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
36V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
22V (Max)
Voltage - Breakdown (Min)
25.65V
Voltage - Clamping (Max) @ Ipp
36V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
25W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
50pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 376 0000,79583 Kč1 890 892,08 Kč
Manufacturers Standard Package
Unit Price without VAT:0,79583 Kč
Unit Price with VAT:0,96295 Kč