8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJL9433A_R2_00001

DigiKey Part Number
3757-PJL9433A_R2_00001TR-ND - Tape & Reel (TR)
3757-PJL9433A_R2_00001CT-ND - Cut Tape (CT)
3757-PJL9433A_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJL9433A_R2_00001
Description
60V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 3.2A (Ta) 2.5W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
110mOhm @ 3.2A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
785 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,21000 Kč16,21 Kč
1010,06200 Kč100,62 Kč
1006,49600 Kč649,60 Kč
5004,95390 Kč2 476,95 Kč
1 0004,45671 Kč4 456,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,91791 Kč9 794,77 Kč
5 0003,58456 Kč17 922,80 Kč
7 5003,41473 Kč25 610,47 Kč
12 5003,22385 Kč40 298,12 Kč
17 5003,11083 Kč54 439,53 Kč
25 0003,00098 Kč75 024,50 Kč
62 5002,93648 Kč183 530,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,21000 Kč
Unit Price with VAT:19,61410 Kč