
PJE8403_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJE8403_R1_00001TR-ND - Tape & Reel (TR) 3757-PJE8403_R1_00001CT-ND - Cut Tape (CT) 3757-PJE8403_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJE8403_R1_00001 |
Description | SOT-523, MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 600mA (Ta) 300mW (Ta) Surface Mount SOT-523 Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 340mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 151 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 Flat Leads | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 100 | 2,16700 Kč | 216,70 Kč |
| 500 | 1,59416 Kč | 797,08 Kč |
| 1 000 | 1,40855 Kč | 1 408,55 Kč |
| 2 000 | 1,25190 Kč | 2 503,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,11972 Kč | 4 478,88 Kč |
| 8 000 | 1,00838 Kč | 8 067,04 Kč |
| 12 000 | 0,95158 Kč | 11 418,96 Kč |
| 20 000 | 0,88773 Kč | 17 754,60 Kč |
| 28 000 | 0,84989 Kč | 23 796,92 Kč |
| 40 000 | 0,81311 Kč | 32 524,40 Kč |
| 100 000 | 0,73236 Kč | 73 236,00 Kč |
| 200 000 | 0,68247 Kč | 136 494,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



