
PJE5V0U8TB_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJE5V0U8TB_R1_00001TR-ND - Tape & Reel (TR) 3757-PJE5V0U8TB_R1_00001CT-ND - Cut Tape (CT) 3757-PJE5V0U8TB_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJE5V0U8TB_R1_00001 |
Description | TVS DIODE 5VWM 15VC SOT523 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-523 Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 5,68400 Kč | 56,84 Kč |
| 100 | 3,61010 Kč | 361,01 Kč |
| 500 | 2,70240 Kč | 1 351,20 Kč |
| 1 000 | 2,39296 Kč | 2 392,96 Kč |
| 2 000 | 2,04227 Kč | 4 084,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,60906 Kč | 6 436,24 Kč |
| 8 000 | 1,48529 Kč | 11 882,32 Kč |
| 12 000 | 1,45434 Kč | 17 452,08 Kč |
| 20 000 | 1,42340 Kč | 28 468,00 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |





