
PJD16P04-AU_L2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJD16P04-AU_L2_000A1TR-ND - Tape & Reel (TR) 3757-PJD16P04-AU_L2_000A1CT-ND - Cut Tape (CT) 3757-PJD16P04-AU_L2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD16P04-AU_L2_000A1 |
Description | 40V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 5A (Ta), 16A (Tc) 2W (Ta), 22W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 8.3 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 929 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2W (Ta), 22W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252AA |
Rds On (Max) @ Id, Vgs 45mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJD16P04_L2_00001 | Panjit International Inc. | 2 946 | 3757-PJD16P04_L2_00001CT-ND | 15,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 100 | 7,04690 Kč | 704,69 Kč |
| 500 | 5,37716 Kč | 2 688,58 Kč |
| 1 000 | 4,83878 Kč | 4 838,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,15438 Kč | 12 463,14 Kč |
| 6 000 | 3,80960 Kč | 22 857,60 Kč |
| 9 000 | 3,63394 Kč | 32 705,46 Kč |
| 15 000 | 3,43652 Kč | 51 547,80 Kč |
| 21 000 | 3,31963 Kč | 69 712,23 Kč |
| 30 000 | 3,20602 Kč | 96 180,60 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

