
PJD16P04_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJD16P04_L2_00001TR-ND - Tape & Reel (TR) 3757-PJD16P04_L2_00001CT-ND - Cut Tape (CT) 3757-PJD16P04_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD16P04_L2_00001 |
Description | 40V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 5A (Ta), 16A (Tc) 2W (Ta), 22W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.3 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 929 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta), 22W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 45mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJD16P04-AU_L2_000A1 | Panjit International Inc. | 2 230 | 3757-PJD16P04-AU_L2_000A1CT-ND | 17,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,49442 Kč | 10 483,26 Kč |
| 6 000 | 3,24339 Kč | 19 460,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,95300 Kč | 99,53 Kč |
| 100 | 6,39390 Kč | 639,39 Kč |
| 500 | 4,86188 Kč | 2 430,94 Kč |
| 1 000 | 4,36758 Kč | 4 367,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,69100 Kč | 136,91 Kč |
| 100 | 8,94510 Kč | 894,51 Kč |
| 500 | 6,90624 Kč | 3 453,12 Kč |
| 1 000 | 6,24942 Kč | 6 249,42 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

