BZX84B10W_R1_00001
cms-photo-disclaimer

PJC7409_R1_00001

cms-digikey-product-number
3757-PJC7409_R1_00001TR-ND - Tape & Reel (TR)
3757-PJC7409_R1_00001CT-ND - Cut Tape (CT)
3757-PJC7409_R1_00001DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
PJC7409_R1_00001
cms-description
20V P-CHANNEL ENHANCEMENT MODE M
cms-standard-lead-time
14 Weeks
cms-customer-reference
cms-detailed-description
P-Channel 20 V 500mA (Ta) 350mW (Ta) Surface Mount SOT-323
cms-datasheet
 cms-datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
38 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 4 435
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantitycms-unit-pricecms-ext-price
17,16000 Kč7,16 Kč
104,35700 Kč43,57 Kč
1002,72810 Kč272,81 Kč
5002,01954 Kč1 009,77 Kč
1 0001,79051 Kč1 790,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
cms-quantitycms-unit-pricecms-ext-price
3 0001,49862 Kč4 495,86 Kč
6 0001,35134 Kč8 108,04 Kč
9 0001,27626 Kč11 486,34 Kč
15 0001,19181 Kč17 877,15 Kč
21 0001,14178 Kč23 977,38 Kč
30 0001,09314 Kč32 794,20 Kč
75 0000,98637 Kč73 977,75 Kč
150 0000,92094 Kč138 141,00 Kč
cms-manufacturer-standard-package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč