N-Channel 30 V 1.9A (Ta) 350mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJC7400_R1_00001

DigiKey Part Number
3757-PJC7400_R1_00001TR-ND - Tape & Reel (TR)
3757-PJC7400_R1_00001CT-ND - Cut Tape (CT)
3757-PJC7400_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJC7400_R1_00001
Description
SOT-323, MOSFET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 1.9A (Ta) 350mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V
Rds On (Max) @ Id, Vgs
70mOhm @ 1.9A, 10V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.8 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
447 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 859
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,48600 Kč34,86 Kč
1002,16700 Kč216,70 Kč
5001,59416 Kč797,08 Kč
1 0001,40855 Kč1 408,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,17183 Kč3 515,49 Kč
6 0001,05228 Kč6 313,68 Kč
9 0000,99127 Kč8 921,43 Kč
15 0000,92268 Kč13 840,20 Kč
21 0000,88204 Kč18 522,84 Kč
30 0000,84252 Kč25 275,60 Kč
75 0000,75575 Kč56 681,25 Kč
150 0000,70213 Kč105 319,50 Kč
300 0000,67456 Kč202 368,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč