
PJB120P04E-AU_R2_002A1 | |
---|---|
DigiKey Part Number | 3757-PJB120P04E-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJB120P04E-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJB120P04E-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJB120P04E-AU_R2_002A1 |
Description | 40V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 20A (Ta), 120A (Tc) 3.8W (Ta), 250W (Tc) Surface Mount TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 190 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 9400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263AB | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 63,74000 Kč | 63,74 Kč |
10 | 41,41000 Kč | 414,10 Kč |
100 | 28,65580 Kč | 2 865,58 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 21,97981 Kč | 17 583,85 Kč |
1 600 | 20,42186 Kč | 32 674,98 Kč |
2 400 | 19,63228 Kč | 47 117,47 Kč |
Unit Price without VAT: | 63,74000 Kč |
---|---|
Unit Price with VAT: | 77,12540 Kč |