
PJA3411_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3411_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3411_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3411_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3411_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.1A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 416 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 3.1A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ2301ES-T1_GE3 | Vishay Siliconix | 734 | 742-SQ2301ES-T1_GE3CT-ND | 17,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 100 | 1,92970 Kč | 192,97 Kč |
| 500 | 1,41274 Kč | 706,37 Kč |
| 1 000 | 1,24497 Kč | 1 244,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03079 Kč | 3 092,37 Kč |
| 6 000 | 0,92255 Kč | 5 535,30 Kč |
| 9 000 | 0,86733 Kč | 7 805,97 Kč |
| 15 000 | 0,80522 Kč | 12 078,30 Kč |
| 21 000 | 0,76841 Kč | 16 136,61 Kč |
| 30 000 | 0,73261 Kč | 21 978,30 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

