PJA3411-AU_R2_000A1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 1,08000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,90000 Kč
Datasheet
TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJA3411-AU_R2_000A1

DigiKey Part Number
3757-PJA3411-AU_R2_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PJA3411-AU_R2_000A1
Description
30V P-CHANNEL ENHANCEMENT MODE M
Customer Reference
Detailed Description
P-Channel 20 V 3.1A (Ta) 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
100mOhm @ 3.1A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.4 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
416 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes