Parametric Equivalent
Parametric Equivalent

PJ2301_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJ2301_R1_00001TR-ND - Tape & Reel (TR) 3757-PJ2301_R1_00001CT-ND - Cut Tape (CT) 3757-PJ2301_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ2301_R1_00001 |
Description | 20V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.1A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 3.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.4 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 416 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30924 Kč | 3 927,72 Kč |
| 6 000 | 1,17785 Kč | 7 067,10 Kč |
| 9 000 | 1,11083 Kč | 9 997,47 Kč |
| 15 000 | 1,03546 Kč | 15 531,90 Kč |
| 21 000 | 0,99080 Kč | 20 806,80 Kč |
| 30 000 | 0,94738 Kč | 28 421,40 Kč |
| 75 000 | 0,85206 Kč | 63 904,50 Kč |
| 150 000 | 0,79317 Kč | 118 975,50 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |


