
PJA3402-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJA3402-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJA3402-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJA3402-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3402-AU_R1_000A1 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.4A (Ta) 1.2W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 10V | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 4.4A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.3 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 447 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 100 | 2,50300 Kč | 250,30 Kč |
| 500 | 1,84446 Kč | 922,23 Kč |
| 1 000 | 1,63154 Kč | 1 631,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35997 Kč | 4 079,91 Kč |
| 6 000 | 1,22292 Kč | 7 337,52 Kč |
| 9 000 | 1,15302 Kč | 10 377,18 Kč |
| 15 000 | 1,07440 Kč | 16 116,00 Kč |
| 21 000 | 1,02781 Kč | 21 584,01 Kč |
| 30 000 | 0,98252 Kč | 29 475,60 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



