N-Channel 30 V 1.6A (Ta) 1.25W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJA3432-AU_R1_000A1

DigiKey Part Number
3757-PJA3432-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-PJA3432-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-PJA3432-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJA3432-AU_R1_000A1
Description
SOT-23, MOSFET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 1.6A (Ta) 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
PJA3432-AU_R1_000A1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 4.5 V
Mfr
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
93 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
1.25W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Supplier Device Package
SOT-23
Rds On (Max) @ Id, Vgs
200mOhm @ 1.6A, 4.5V
Package / Case
Vgs(th) (Max) @ Id
1.3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 175
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
103,52500 Kč35,25 Kč
1002,18980 Kč218,98 Kč
5001,60922 Kč804,61 Kč
1 0001,42068 Kč1 420,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,18035 Kč3 541,05 Kč
6 0001,05894 Kč6 353,64 Kč
9 0000,99701 Kč8 973,09 Kč
15 0000,92736 Kč13 910,40 Kč
21 0000,88608 Kč18 607,68 Kč
30 0000,84595 Kč25 378,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč