Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PG4006_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PG4006_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG4006_R2_00001 |
Description | DIODE STANDARD 800V 1A DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 0,40116 Kč | 24 069,60 Kč |
| 120 000 | 0,36764 Kč | 44 116,80 Kč |
| 180 000 | 0,35056 Kč | 63 100,80 Kč |
| 300 000 | 0,33137 Kč | 99 411,00 Kč |
| 420 000 | 0,32001 Kč | 134 404,20 Kč |
| 600 000 | 0,30897 Kč | 185 382,00 Kč |
| Unit Price without VAT: | 0,40116 Kč |
|---|---|
| Unit Price with VAT: | 0,48540 Kč |




