PG156R_R2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 11,30823 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6 650
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,11883 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 7 000
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,29951 Kč
Datasheet
Diode 600 V 1.5A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG156R_R2_00001

DigiKey Part Number
3757-PG156R_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PG156R_R2_00001
Description
DIODE STANDARD 600V 1.5A DO15
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 600 V 1.5A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
250 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
35pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-15
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5397GP-E3/73Vishay General Semiconductor - Diodes Division01N5397GP-E3/73-ND11,30823 KčSimilar
FR155GTaiwan Semiconductor Corporation6 6501801-FR155GCT-ND7,77000 KčParametric Equivalent
FR155G-TTaiwan Semiconductor Corporation01801-FR155G-TTR-ND1,11883 KčParametric Equivalent
FR155GHTaiwan Semiconductor Corporation7 0001801-FR155GHCT-ND7,77000 KčParametric Equivalent
FR155GP-TPMCC (Micro Commercial Components)0FR155GP-TP-ND1,29951 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60 0000,66947 Kč40 168,20 Kč
120 0000,61895 Kč74 274,00 Kč
180 0000,59321 Kč106 777,80 Kč
300 0000,56695 Kč170 085,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,66947 Kč
Unit Price with VAT:0,81006 Kč