
PEC4105CS_R1_00701 | |
|---|---|
DigiKey Part Number | 3757-PEC4105CS_R1_00701TR-ND - Tape & Reel (TR) 3757-PEC4105CS_R1_00701CT-ND - Cut Tape (CT) 3757-PEC4105CS_R1_00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC4105CS_R1_00701 |
Description | ESD PROTECTION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 80pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 100 | 2,15860 Kč | 215,86 Kč |
| 500 | 1,58366 Kč | 791,83 Kč |
| 1 000 | 1,39763 Kč | 1 397,63 Kč |
| 2 000 | 1,24046 Kč | 2 480,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,06989 Kč | 5 349,45 Kč |
| 10 000 | 0,96423 Kč | 9 642,30 Kč |
| 15 000 | 0,91033 Kč | 13 654,95 Kč |
| 25 000 | 0,84974 Kč | 21 243,50 Kč |
| 35 000 | 0,81383 Kč | 28 484,05 Kč |
| 50 000 | 0,77893 Kč | 38 946,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


