
PEC3827CS-AU_R1_007A1 | |
|---|---|
DigiKey Part Number | 3757-PEC3827CS-AU_R1_007A1TR-ND - Tape & Reel (TR) 3757-PEC3827CS-AU_R1_007A1CT-ND - Cut Tape (CT) 3757-PEC3827CS-AU_R1_007A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC3827CS-AU_R1_007A1 |
Description | ESD PROTECTION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 27V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 48V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 18pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 100 | 2,88300 Kč | 288,30 Kč |
| 500 | 2,13298 Kč | 1 066,49 Kč |
| 1 000 | 1,89045 Kč | 1 890,45 Kč |
| 2 000 | 1,68593 Kč | 3 371,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,46406 Kč | 7 320,30 Kč |
| 10 000 | 1,32672 Kč | 13 267,20 Kč |
| 15 000 | 1,25669 Kč | 18 850,35 Kč |
| 25 000 | 1,17796 Kč | 29 449,00 Kč |
| 35 000 | 1,13133 Kč | 39 596,55 Kč |
| 50 000 | 1,08600 Kč | 54 300,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |





