
PEC2605C1CS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PEC2605C1CS_R1_00001TR-ND - Tape & Reel (TR) 3757-PEC2605C1CS_R1_00001CT-ND - Cut Tape (CT) 3757-PEC2605C1CS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC2605C1CS_R1_00001 |
Description | TVS DIODE 5VWM 12.5VC SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 Kč | 4,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 165 000 | 0,47315 Kč | 78 069,75 Kč |
| 330 000 | 0,44051 Kč | 145 368,30 Kč |
| Unit Price without VAT: | 4,16000 Kč |
|---|---|
| Unit Price with VAT: | 5,03360 Kč |

