14V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC1205S1Q_R1_00001

DigiKey Part Number
3757-PEC1205S1Q_R1_00001TR-ND - Tape & Reel (TR)
3757-PEC1205S1Q_R1_00001CT-ND - Cut Tape (CT)
3757-PEC1205S1Q_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEC1205S1Q_R1_00001
Description
TVS DIODE 5.5VWM 14VC DFN06032
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
0.2pF @ 1MHz (Max)
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
14V (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 998
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,85560 Kč8 556,00 Kč
20 0000,77617 Kč15 523,40 Kč
30 0000,73567 Kč22 070,10 Kč
50 0000,70658 Kč35 329,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,33700 Kč33,37 Kč
1002,07510 Kč207,51 Kč
5001,52120 Kč760,60 Kč
1 0001,34184 Kč1 341,84 Kč
2 0001,19043 Kč2 380,86 Kč
Digi-Reel®
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
103,08700 Kč30,87 Kč
1001,92080 Kč192,08 Kč
5001,40858 Kč704,29 Kč
1 0001,24257 Kč1 242,57 Kč
2 0001,10222 Kč2 204,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč