
PE1605C4A6-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PE1605C4A6-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PE1605C4A6-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PE1605C4A6-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1605C4A6-AU_R1_000A1 |
Description | TVS DIODE 5.5VWM 15VC SOT236 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Power Line Protection Yes |
Mfr | Capacitance @ Frequency 0.6pF @ 1MHz (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 4,79700 Kč | 47,97 Kč |
| 100 | 3,00940 Kč | 300,94 Kč |
| 500 | 2,23112 Kč | 1 115,56 Kč |
| 1 000 | 1,97898 Kč | 1 978,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,65780 Kč | 4 973,40 Kč |
| 6 000 | 1,49576 Kč | 8 974,56 Kč |
| 9 000 | 1,41312 Kč | 12 718,08 Kč |
| 15 000 | 1,32022 Kč | 19 803,30 Kč |
| 21 000 | 1,26516 Kč | 26 568,36 Kč |
| 30 000 | 1,21165 Kč | 36 349,50 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |











