
PE13SD03M4Q_R1_00201 | |
|---|---|
DigiKey Part Number | 3757-PE13SD03M4Q_R1_00201TR-ND - Tape & Reel (TR) 3757-PE13SD03M4Q_R1_00201CT-ND - Cut Tape (CT) 3757-PE13SD03M4Q_R1_00201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE13SD03M4Q_R1_00201 |
Description | TVS DIODE 3.3VWM 3.3V DFN2510A10 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 3.3V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.27pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,89787 Kč | 5 693,61 Kč |
| 6 000 | 1,23834 Kč | 7 430,04 Kč |
| 9 000 | 1,16846 Kč | 10 516,14 Kč |
| Unit Price without VAT: | 1,89787 Kč |
|---|---|
| Unit Price with VAT: | 2,29642 Kč |











