
PDZ6.8B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PDZ6.8B_R1_00001TR-ND - Tape & Reel (TR) 3757-PDZ6.8B_R1_00001CT-ND - Cut Tape (CT) 3757-PDZ6.8B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ6.8B_R1_00001 |
Description | DIODE ZENER 6.8V 400MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 400 mW ±2.06% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.06% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,56422 Kč | 2 821,10 Kč |
| 10 000 | 0,50370 Kč | 5 037,00 Kč |
| 15 000 | 0,47280 Kč | 7 092,00 Kč |
| 25 000 | 0,43805 Kč | 10 951,25 Kč |
| 35 000 | 0,41745 Kč | 14 610,75 Kč |
| 50 000 | 0,39742 Kč | 19 871,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 100 | 1,27880 Kč | 127,88 Kč |
| 500 | 0,92644 Kč | 463,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 100 | 1,04990 Kč | 104,99 Kč |
| 500 | 0,94492 Kč | 472,46 Kč |
| 1 000 | 0,83992 Kč | 839,92 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

