
PDZ6.8B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PDZ6.8B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PDZ6.8B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PDZ6.8B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ6.8B-AU_R1_000A1 |
Description | DIODE ZENER 6.8V 400MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 400 mW ±2.06% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.06% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,59676 Kč | 2 983,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 100 | 1,11290 Kč | 111,29 Kč |
| 500 | 0,96716 Kč | 483,58 Kč |
| 1 000 | 0,88486 Kč | 884,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 100 | 1,11290 Kč | 111,29 Kč |
| 500 | 1,00790 Kč | 503,95 Kč |
| 1 000 | 0,90291 Kč | 902,91 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

