
PBHV8110DW-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PBHV8110DW-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PBHV8110DW-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PBHV8110DW-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV8110DW-AU_R2_000A1 |
Description | TRANS NPN 100V 1A SOT-223 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 2.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 150mA, 2V | |
Power - Max | 2.6 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,88136 Kč | 4 703,40 Kč |
| 5 000 | 1,69956 Kč | 8 497,80 Kč |
| 7 500 | 1,60680 Kč | 12 051,00 Kč |
| 12 500 | 1,50256 Kč | 18 782,00 Kč |
| 17 500 | 1,44079 Kč | 25 213,83 Kč |
| 25 000 | 1,38075 Kč | 34 518,75 Kč |
| 62 500 | 1,24895 Kč | 78 059,38 Kč |
| 125 000 | 1,18731 Kč | 148 413,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 Kč | 9,79 Kč |
| 10 | 5,95700 Kč | 59,57 Kč |
| 100 | 3,77440 Kč | 377,44 Kč |
| 500 | 2,82454 Kč | 1 412,27 Kč |
| 1 000 | 2,51772 Kč | 2 517,72 Kč |
| Unit Price without VAT: | 9,79000 Kč |
|---|---|
| Unit Price with VAT: | 11,84590 Kč |


