P4SMAJ70A_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 1 800
Unit Price: 8,63000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 2,14706 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 2,32127 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,82049 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 2,10416 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 2,12129 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 3,80866 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,34914 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 4,33445 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 10 000
Unit Price: 1,80340 Kč
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 1 781
Unit Price: 4,63000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 22 506
Unit Price: 5,68000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 11 309
Unit Price: 4,63000 Kč
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 2 000 000
Unit Price: 3,36379 Kč
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ70A_R1_00001

DigiKey Part Number
3757-P4SMAJ70A_R1_00001TR-ND - Tape & Reel (TR)
3757-P4SMAJ70A_R1_00001CT-ND - Cut Tape (CT)
3757-P4SMAJ70A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ70A_R1_00001
Description
TVS DIODE 70VWM 113VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
3.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8001,29633 Kč2 333,39 Kč
3 6001,15863 Kč4 171,07 Kč
5 4001,08836 Kč5 877,14 Kč
9 0001,00930 Kč9 083,70 Kč
12 6000,96242 Kč12 126,49 Kč
18 0000,91684 Kč16 503,12 Kč
45 0000,81676 Kč36 754,20 Kč
90 0000,75489 Kč67 940,10 Kč
180 0000,70288 Kč126 518,40 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
16,10000 Kč6,10 Kč
104,12600 Kč41,26 Kč
1002,77860 Kč277,86 Kč
5002,14710 Kč1 073,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,10000 Kč
Unit Price with VAT:7,38100 Kč