Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5252B-AU_R1_000A1

DigiKey Part Number
3757-MMSZ5252B-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-MMSZ5252B-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-MMSZ5252B-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5252B-AU_R1_000A1
Description
DIODE ZENER 24V 500MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
33 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5252B_R1_00001Panjit International Inc.4 5013757-MMSZ5252B_R1_00001CT-ND2,31000 KčParametric Equivalent
In-Stock: 2 113
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,57346 Kč1 720,38 Kč
6 0000,50899 Kč3 053,94 Kč
9 0000,47607 Kč4 284,63 Kč
15 0000,43903 Kč6 585,45 Kč
21 0000,41705 Kč8 758,05 Kč
30 0000,39568 Kč11 870,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,95300 Kč19,53 Kč
1001,19480 Kč119,48 Kč
5000,86470 Kč432,35 Kč
1 0000,75698 Kč756,98 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,03700 Kč20,37 Kč
1001,04990 Kč104,99 Kč
5000,98690 Kč493,45 Kč
1 0000,92391 Kč923,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč