Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5251B_R1_00001

DigiKey Part Number
3757-MMSZ5251B_R1_00001TR-ND - Tape & Reel (TR)
3757-MMSZ5251B_R1_00001CT-ND - Cut Tape (CT)
3757-MMSZ5251B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5251B_R1_00001
Description
DIODE ZENER 22V 500MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
29 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ5251B TR PBFREECentral Semiconductor Corp6 2491514-CMHZ5251BTRPBFREECT-ND8,40000 KčDirect
MMSZ5251BT1Gonsemi6MMSZ5251BT1GOSCT-ND3,57000 KčDirect
MMSZ5251B-7-FDiodes Incorporated39 675MMSZ5251B-FDICT-ND3,99000 KčUpgrade
BZT52B22-E3-08Vishay General Semiconductor - Diodes Division3 712112-BZT52B22-E3-08CT-ND9,66000 KčSimilar
BZT52C22-7-FDiodes Incorporated143 265BZT52C22-FDICT-ND4,41000 KčSimilar
In-Stock: 2 688
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0000,47607 Kč4 284,63 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,95300 Kč19,53 Kč
1001,19480 Kč119,48 Kč
5000,86470 Kč432,35 Kč
1 0000,75698 Kč756,98 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,53300 Kč15,33 Kč
1000,79790 Kč79,79 Kč
5000,75592 Kč377,96 Kč
1 0000,71393 Kč713,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč