
MMSZ5248B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5248B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5248B_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5248B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5248B_R1_00001 |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,51900 Kč | 15,19 Kč |
| 100 | 0,72820 Kč | 72,82 Kč |
| 500 | 0,71780 Kč | 358,90 Kč |
| 1 000 | 0,70740 Kč | 707,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,35370 Kč | 1 061,10 Kč |
| 6 000 | 0,33290 Kč | 1 997,40 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |











