
MMSZ5242A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-MMSZ5242A_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5242A_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5242A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5242A_R1_00001 |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 9.1 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,29000 Kč | 2,29 Kč |
10 | 1,52100 Kč | 15,21 Kč |
100 | 0,79150 Kč | 79,15 Kč |
500 | 0,74988 Kč | 374,94 Kč |
1 000 | 0,68739 Kč | 687,39 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,43743 Kč | 1 312,29 Kč |
6 000 | 0,39577 Kč | 2 374,62 Kč |
9 000 | 0,33328 Kč | 2 999,52 Kč |
Unit Price without VAT: | 2,29000 Kč |
---|---|
Unit Price with VAT: | 2,77090 Kč |