Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5239B_R1_00001

DigiKey Part Number
3757-MMSZ5239B_R1_00001TR-ND - Tape & Reel (TR)
3757-MMSZ5239B_R1_00001CT-ND - Cut Tape (CT)
3757-MMSZ5239B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5239B_R1_00001
Description
DIODE ZENER 9.1V 500MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5239B_R1_00001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5239BT1Gonsemi34 623MMSZ5239BT1GOSCT-ND3,57000 KčDirect
MMSZ5239B-7-FDiodes Incorporated442 467MMSZ5239B-FDICT-ND4,62000 KčUpgrade
BZT52B9V1-E3-08Vishay General Semiconductor - Diodes Division8 487112-BZT52B9V1-E3-08CT-ND9,66000 KčSimilar
BZT52C9V1-E3-08Vishay General Semiconductor - Diodes Division10 190112-BZT52C9V1-E3-08CT-ND9,45000 KčSimilar
BZT52C9V1-G3-18Vishay General Semiconductor - Diodes Division10 000112-BZT52C9V1-G3-18CT-ND7,35000 KčSimilar
In-Stock: 38
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0000,47607 Kč4 284,63 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,95300 Kč19,53 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,53300 Kč15,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč