


BZT52B9V1-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52B9V1-E3-08TR-ND - Tape & Reel (TR) 112-BZT52B9V1-E3-08CT-ND - Cut Tape (CT) 112-BZT52B9V1-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B9V1-E3-08 |
Description | DIODE ZENER 9.1V 410MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 7 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±2% | Base Product Number |
Power - Max 410 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5239B TR PBFREE | Central Semiconductor Corp | 3 262 | 1514-CMHZ5239BTRPBFREECT-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 100 | 3,72500 Kč | 372,50 Kč |
| 500 | 2,77846 Kč | 1 389,23 Kč |
| 1 000 | 2,47251 Kč | 2 472,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,08328 Kč | 6 249,84 Kč |
| 6 000 | 1,88695 Kč | 11 321,70 Kč |
| 9 000 | 1,78684 Kč | 16 081,56 Kč |
| 15 000 | 1,67431 Kč | 25 114,65 Kč |
| 21 000 | 1,60765 Kč | 33 760,65 Kč |
| 30 000 | 1,54285 Kč | 46 285,50 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

