Zener Diode 3 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5225BS_R1_00001

DigiKey Part Number
3757-MMSZ5225BS_R1_00001TR-ND - Tape & Reel (TR)
3757-MMSZ5225BS_R1_00001CT-ND - Cut Tape (CT)
3757-MMSZ5225BS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5225BS_R1_00001
Description
DIODE ZENER 3V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Series
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±5%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5225BS-AU_R1_000A1Panjit International Inc.4 9903757-MMSZ5225BS-AU_R1_000A1CT-ND2,73000 KčParametric Equivalent
BZT52C3V0S RRGTaiwan Semiconductor Corporation2 666BZT52C3V0SRRGCT-ND4,62000 KčSimilar
MM3Z3V0Bonsemi75 935MM3Z3V0BCT-ND5,04000 KčSimilar
MM3Z3V0Consemi8 173MM3Z3V0CCT-ND4,62000 KčSimilar
UDZVTE-173.0BRohm Semiconductor7 210UDZVTE-173.0BCT-ND5,04000 KčSimilar
In-Stock: 4 890
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,59903 Kč2 995,15 Kč
10 0000,53530 Kč5 353,00 Kč
15 0000,50276 Kč7 541,40 Kč
25 0000,46617 Kč11 654,25 Kč
35 0000,44449 Kč15 557,15 Kč
50 0000,42340 Kč21 170,00 Kč
125 0000,37708 Kč47 135,00 Kč
250 0000,34845 Kč87 112,50 Kč
500 0000,32438 Kč162 190,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,03700 Kč20,37 Kč
1001,25150 Kč125,15 Kč
5000,90838 Kč454,19 Kč
1 0000,79645 Kč796,45 Kč
2 0000,70176 Kč1 403,52 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,70100 Kč17,01 Kč
1000,88190 Kč88,19 Kč
5000,79792 Kč398,96 Kč
1 0000,71393 Kč713,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč