
MMBZ5232B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5232B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMBZ5232B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMBZ5232B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5232B-AU_R1_000A1 |
Description | DIODE ZENER 5.6V 410MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 11 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5232B_R1_00001 | Panjit International Inc. | 3 000 | 3757-MMBZ5232B_R1_00001CT-ND | 3,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53953 Kč | 1 618,59 Kč |
| 6 000 | 0,47850 Kč | 2 871,00 Kč |
| 9 000 | 0,44730 Kč | 4 025,70 Kč |
| 15 000 | 0,41222 Kč | 6 183,30 Kč |
| 21 000 | 0,39141 Kč | 8 219,61 Kč |
| 30 000 | 0,37116 Kč | 11 134,80 Kč |
| 75 000 | 0,32667 Kč | 24 500,25 Kč |
| 150 000 | 0,29916 Kč | 44 874,00 Kč |
| 300 000 | 0,27602 Kč | 82 806,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,83500 Kč | 18,35 Kč |
| 100 | 1,12830 Kč | 112,83 Kč |
| 500 | 0,81504 Kč | 407,52 Kč |
| 1 000 | 0,71305 Kč | 713,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,52200 Kč | 15,22 Kč |
| 100 | 0,79250 Kč | 79,25 Kč |
| 500 | 0,75080 Kč | 375,40 Kč |
| 1 000 | 0,70909 Kč | 709,09 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

