
MMBZ5232B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5232B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBZ5232B_R1_00001CT-ND - Cut Tape (CT) 3757-MMBZ5232B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5232B_R1_00001 |
Description | DIODE ZENER 5.6V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 11 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60759 Kč | 1 822,77 Kč |
| 6 000 | 0,53981 Kč | 3 238,86 Kč |
| 9 000 | 0,50521 Kč | 4 546,89 Kč |
| 15 000 | 0,46627 Kč | 6 994,05 Kč |
| 21 000 | 0,44318 Kč | 9 306,78 Kč |
| 30 000 | 0,42073 Kč | 12 621,90 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |

