
MMBTA42_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBTA42_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBTA42_R1_00001CT-ND - Cut Tape (CT) 3757-MMBTA42_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA42_R1_00001 |
Description | TRANS NPN 300V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 250 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 100 | 1,28300 Kč | 128,30 Kč |
| 500 | 0,93022 Kč | 465,11 Kč |
| 1 000 | 0,81598 Kč | 815,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66998 Kč | 2 009,94 Kč |
| 6 000 | 0,59610 Kč | 3 576,60 Kč |
| 9 000 | 0,55838 Kč | 5 025,42 Kč |
| 15 000 | 0,51595 Kč | 7 739,25 Kč |
| 21 000 | 0,49079 Kč | 10 306,59 Kč |
| 30 000 | 0,46632 Kč | 13 989,60 Kč |
| 75 000 | 0,41257 Kč | 30 942,75 Kč |
| 150 000 | 0,37933 Kč | 56 899,50 Kč |
| 300 000 | 0,35138 Kč | 105 414,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |



