1/1 Transceiver LINbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA663254-GAQW

DigiKey Part Number
150-ATA663254-GAQWTR-ND - Tape & Reel (TR)
150-ATA663254-GAQWCT-ND - Cut Tape (CT)
150-ATA663254-GAQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATA663254-GAQW
Description
IC TRANSCEIVER 1/1 8SO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1/1 Transceiver LINbus 8-SO
Datasheet
 Datasheet
EDA/CAD Models
ATA663254-GAQW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
5V ~ 40V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 454
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
2510,07920 Kč251,98 Kč
1009,23910 Kč923,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,23917 Kč36 956,68 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč