
MMBTA05_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBTA05_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBTA05_R1_00001CT-ND - Cut Tape (CT) 3757-MMBTA05_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA05_R1_00001 |
Description | TRANS NPN 60V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 500 mA 100MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA05-AU_R1_000A1 | Panjit International Inc. | 1 009 | 3757-MMBTA05-AU_R1_000A1CT-ND | 0,14000 Kč | Parametric Equivalent |
| 2SD1484KT146Q | Rohm Semiconductor | 7 280 | 2SD1484KT146QCT-ND | 0,31000 Kč | Similar |
| 2SD1484KT146R | Rohm Semiconductor | 4 326 | 2SD1484KT146RCT-ND | 0,31000 Kč | Similar |
| 50C02CH-TL-E | onsemi | 28 213 | 50C02CH-TL-EOSCT-ND | 0,54000 Kč | Similar |
| BC817-25 RFG | Taiwan Semiconductor Corporation | 1 335 | 1801-BC817-25RFGCT-ND | 0,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,57772 Kč | 1 733,16 Kč |
| 6 000 | 0,51284 Kč | 3 077,04 Kč |
| 9 000 | 0,47971 Kč | 4 317,39 Kč |
| 15 000 | 0,44243 Kč | 6 636,45 Kč |
| 21 000 | 0,42032 Kč | 8 826,72 Kč |
| 30 000 | 0,39880 Kč | 11 964,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 100 | 1,18220 Kč | 118,22 Kč |
| 500 | 0,85462 Kč | 427,31 Kč |
| 1 000 | 0,74837 Kč | 748,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 100 | 1,28930 Kč | 128,93 Kč |
| 500 | 0,93568 Kč | 467,84 Kč |
| 1 000 | 0,82081 Kč | 820,81 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

