Bipolar (BJT) Transistor NPN 60 V 500 mA 100MHz 225 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA05-AU_R1_000A1

DigiKey Part Number
3757-MMBTA05-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-MMBTA05-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-MMBTA05-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTA05-AU_R1_000A1
Description
TRANS NPN 60V 0.5A SOT-23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 500 mA 100MHz 225 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
225 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Supplier Device Package
SOT-23
Current - Collector Cutoff (Max)
100nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBTA05_R1_00001Panjit International Inc.2 8473757-MMBTA05_R1_00001CT-ND3,15000 KčParametric Equivalent
50C02CH-TL-Eonsemi28 21350C02CH-TL-EOSCT-ND13,44000 KčSimilar
BC817-16,235Nexperia USA Inc.44 8901727-6183-1-ND2,52000 KčSimilar
BC817-25LT1Gonsemi3BC817-25LT1GOSCT-ND3,57000 KčSimilar
BC817-25LT3Gonsemi3 923BC817-25LT3GOSCT-ND3,57000 KčSimilar
In-Stock: 1 009
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,67817 Kč2 034,51 Kč
6 0000,60352 Kč3 621,12 Kč
9 0000,56541 Kč5 088,69 Kč
15 0000,52253 Kč7 837,95 Kč
21 0000,49710 Kč10 439,10 Kč
30 0000,47236 Kč14 170,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,22600 Kč22,26 Kč
1001,37540 Kč137,54 Kč
5000,99782 Kč498,91 Kč
1 0000,87541 Kč875,41 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,68800 Kč26,88 Kč
1001,67140 Kč167,14 Kč
5001,22040 Kč610,20 Kč
1 0001,07405 Kč1 074,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč