
MMBT5401-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMBT5401-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMBT5401-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMBT5401-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5401-AU_R1_000A1 |
Description | TRANS PNP 150V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 600 mA 300MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Power - Max 225 mW |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 150 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Supplier Device Package SOT-23 |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT5401_R1_00001 | Panjit International Inc. | 8 478 | 3757-MMBT5401_R1_00001CT-ND | 2,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53888 Kč | 1 616,64 Kč |
| 6 000 | 0,47785 Kč | 2 867,10 Kč |
| 9 000 | 0,44667 Kč | 4 020,03 Kč |
| 15 000 | 0,41157 Kč | 6 173,55 Kč |
| 21 000 | 0,39077 Kč | 8 206,17 Kč |
| 30 000 | 0,37053 Kč | 11 115,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 100 | 1,90870 Kč | 190,87 Kč |
| 500 | 1,39888 Kč | 699,44 Kč |
| 1 000 | 1,23363 Kč | 1 233,63 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

