
MMBT5401_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBT5401_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBT5401_R1_00001CT-ND - Cut Tape (CT) 3757-MMBT5401_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5401_R1_00001 |
Description | TRANS PNP 150V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 600 mA 300MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 100 | 1,10660 Kč | 110,66 Kč |
| 500 | 0,79918 Kč | 399,59 Kč |
| 1 000 | 0,69902 Kč | 699,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,57122 Kč | 1 713,66 Kč |
| 6 000 | 0,50651 Kč | 3 039,06 Kč |
| 9 000 | 0,47346 Kč | 4 261,14 Kč |
| 15 000 | 0,43627 Kč | 6 544,05 Kč |
| 21 000 | 0,41422 Kč | 8 698,62 Kč |
| 30 000 | 0,39277 Kč | 11 783,10 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

