
MMBT3904_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBT3904_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBT3904_R1_00001CT-ND - Cut Tape (CT) 3757-MMBT3904_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904_R1_00001 |
Description | TRANS NPN 40V 0.2A SOT-23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3904_R1_00001 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,48100 Kč | 14,81 Kč |
| 100 | 0,90720 Kč | 90,72 Kč |
| 500 | 0,65236 Kč | 326,18 Kč |
| 1 000 | 0,56956 Kč | 569,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46348 Kč | 1 390,44 Kč |
| 6 000 | 0,40974 Kč | 2 458,44 Kč |
| 9 000 | 0,38230 Kč | 3 440,70 Kč |
| 15 000 | 0,35140 Kč | 5 271,00 Kč |
| 21 000 | 0,33306 Kč | 6 994,26 Kč |
| 30 000 | 0,31522 Kč | 9 456,60 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |








