MBR5H150PC_R2_00701
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR15H120PC_R2_00701

DigiKey Part Number
3757-MBR15H120PC_R2_00701TR-ND - Tape & Reel (TR)
3757-MBR15H120PC_R2_00701CT-ND - Cut Tape (CT)
3757-MBR15H120PC_R2_00701DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR15H120PC_R2_00701
Description
DIODE SCHOTTKY 120V 15A TO277C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 120 V 15A Surface Mount TO-277C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 120 V
Capacitance @ Vr, F
300pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277C
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,85085 Kč24 254,25 Kč
10 0004,49483 Kč44 948,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4,85085 Kč
Unit Price with VAT:5,86953 Kč