
GV804B_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-GV804B_R2_00001TR-ND - Tape & Reel (TR) 3757-GV804B_R2_00001CT-ND - Cut Tape (CT) 3757-GV804B_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GV804B_R2_00001 |
Description | DIODE STANDARD 400V 8A TO277B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 55pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 6,54700 Kč | 65,47 Kč |
| 100 | 5,18250 Kč | 518,25 Kč |
| 500 | 3,91994 Kč | 1 959,97 Kč |
| 1 000 | 3,40652 Kč | 3 406,52 Kč |
| 2 000 | 3,16940 Kč | 6 338,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,54242 Kč | 12 712,10 Kč |
| 10 000 | 2,12605 Kč | 21 260,50 Kč |
| 15 000 | 2,04076 Kč | 30 611,40 Kč |
| 25 000 | 1,92669 Kč | 48 167,25 Kč |
| 35 000 | 1,85915 Kč | 65 070,25 Kč |
| 50 000 | 1,79350 Kč | 89 675,00 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |







