


GS1006FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-GS1006FL_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1006FL_R1_00001CT-ND - Cut Tape (CT) 3757-GS1006FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1006FL_R1_00001 |
Description | DIODE STANDARD 600V 1A SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | GS1006FL_R1_00001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,18900 Kč | 21,89 Kč |
| 100 | 1,39140 Kč | 139,14 Kč |
| 500 | 1,12618 Kč | 563,09 Kč |
| 1 000 | 1,00345 Kč | 1 003,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70854 Kč | 2 125,62 Kč |
| 6 000 | 0,57993 Kč | 3 479,58 Kč |
| 9 000 | 0,53355 Kč | 4 801,95 Kč |
| 15 000 | 0,49671 Kč | 7 450,65 Kč |
| 21 000 | 0,46009 Kč | 9 661,89 Kč |
| 30 000 | 0,36702 Kč | 11 010,60 Kč |
| 150 000 | 0,33675 Kč | 50 512,50 Kč |
| 300 000 | 0,31128 Kč | 93 384,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |








