
KDZVTFTR3.0B | |
---|---|
DigiKey Part Number | KDZVTFTR3.0BTR-ND - Tape & Reel (TR) KDZVTFTR3.0BCT-ND - Cut Tape (CT) KDZVTFTR3.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTFTR3.0B |
Description | DIODE ZENER 3.2V 1W PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.2 V 1 W ±6.67% Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTFTR3.0B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.67% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,00000 Kč | 10,00 Kč |
10 | 7,62400 Kč | 76,24 Kč |
100 | 4,85340 Kč | 485,34 Kč |
500 | 3,73940 Kč | 1 869,70 Kč |
1 000 | 3,08284 Kč | 3 082,84 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,68707 Kč | 8 061,21 Kč |
6 000 | 2,14549 Kč | 12 872,94 Kč |
9 000 | 2,05696 Kč | 18 512,64 Kč |
Unit Price without VAT: | 10,00000 Kč |
---|---|
Unit Price with VAT: | 12,10000 Kč |