
GBU1508LV_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-GBU1508LV_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | GBU1508LV_T0_00601 |
Description | BRIDGE RECT 1P 800V 15A GBU-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 7.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,94000 Kč | 46,94 Kč |
| 20 | 26,56500 Kč | 531,30 Kč |
| 100 | 20,42060 Kč | 2 042,06 Kč |
| 500 | 16,29648 Kč | 8 148,24 Kč |
| 1 000 | 14,97034 Kč | 14 970,34 Kč |
| 2 000 | 13,85532 Kč | 27 710,64 Kč |
| 5 000 | 12,82736 Kč | 64 136,80 Kč |
| Unit Price without VAT: | 46,94000 Kč |
|---|---|
| Unit Price with VAT: | 56,79740 Kč |








